Reference Only
2032635480
New Product
Pin & Socket Connectors Sentrality 8mm SMT Pin, 36mm Engagement Lg., Bag
Datasheet
2032635480 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Series | 203263 | |
| Packaging | Each | |
| Tradename | Sentrality | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2032635480 02032635480 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.62 | $6.62 | |
| $5.52 | $1,380.00 | |
| $4.62 | $2,310.00 | |
| $4.57 | $5,484.00 | |
| $3.93 | $16,506.00 | |
| $3.89 | $39,678.00 | |
| $3.85 | $77,385.00 | |
| $3.81 | $190,881.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes