Reference Only
2032635280
New Product
Pin & Socket Connectors Sentrality 8mm SMT Pin, 20mm Engagement Lg., Bag
Datasheet
2032635280 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Series | 203263 | |
| Packaging | Each | |
| Tradename | Sentrality | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2032635280 02032635280 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.86 | $9.72 | |
| $4.05 | $1,012.50 | |
| $3.54 | $1,770.00 | |
| $3.50 | $4,200.00 | |
| $3.01 | $12,642.00 | |
| $2.98 | $30,396.00 | |
| $2.95 | $59,295.00 | |
| $2.92 | $146,292.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes