Reference Only
2032635180
New Product
Pin & Socket Connectors Sentrality 8.00mm Surface Mount Pin, 16.00mm Engagement Length, Bag
Datasheet
2032635180 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Series | 203263 | |
| Packaging | Each | |
| Tradename | Sentrality | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2032635180 02032635180 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.38 | $4,056.00 | |
| $2.81 | $11,802.00 | |
| $2.65 | $27,030.00 | |
| $2.52 | $50,652.00 | |
| $2.50 | $125,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
150 available now at ttieurope.com
Sign in to add projects and notes