Reference Only

2032631734

Pin & Socket Connectors SENT 3.4mm SMT Pin in Bag, 10.00mm

Manufacturer:

Mfr Part:
2032631734

TTI Part:
203263-1734

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
Series203263
PackagingEach
TradenameSentrality
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases2032631734 02032631734

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.