Reference Only

2032631434

Pin & Socket Connectors Sentrality 3.4mm SMT Pin, 12mm Engagement Lg., Bag

Manufacturer:

Mfr Part:
2032631434

TTI Part:
203263-1434

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductContacts
Number of Positions1 Position
Number of Rows1 Row
Contact GenderPin (Male)
Termination StyleSMD/SMT
Mounting StylePanel Mount
Contact PlatingGold
Voltage Rating600 V
Current Rating75 A
PackagingEach
Mounting AngleVertical
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 300)
Quantity Unit PriceExt. Price
$2.59$3,885.00
$2.44$10,248.00
$2.40$24,480.00
$2.34$47,034.00
$2.29$114,729.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes