Reference Only
2032630106
Pin & Socket Connectors Sentrality 6mm SMT Pin, 26mm Engagement Lg., Bag
Datasheet
2032630106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Number of Rows | 1 Row | |
| Termination Style | Press Fit | |
| Mounting Style | PCB | |
| Contact Plating | Silver | |
| Voltage Rating | 600 V | |
| Current Rating | 140 A | |
| Packaging | Tray | |
| Mounting Angle | Vertical | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.40 | $4,080.00 | |
| $3.20 | $15,360.00 | |
| $3.17 | $34,236.00 | |
| $3.14 | $64,056.00 | |
| $3.11 | $156,744.00 |
Need more?
Sign in to add projects and notes