Reference Only

2032630066

Pin & Socket Connectors CST 6.00MM PF MNT MALE PIN PLT 48MM

Manufacturer:

Mfr Part:
2032630066

TTI Part:
203263-0066

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
Series203263
PackagingTray
TradenameSentrality
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases2032630066 02032630066

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.