Reference Only
2032630034
Pin & Socket Connectors Sentrality 3.4mm Knurled Press-fit Pin, 26mm Engagement Lg., Bag
Datasheet
2032630034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Termination Style | Press Fit | |
| Mounting Style | Panel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Voltage Rating | 600 V | |
| Current Rating | 75 A | |
| Series | 203263 | |
| Packaging | Each | |
| Tradename | Sentrality | |
| Housing Color | Silver | |
| Mounting Angle | Straight | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2032630034 02032630034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.27 | $113.50 | |
| $2.20 | $660.00 | |
| $2.16 | $1,296.00 | |
| $2.01 | $3,015.00 | |
| $1.99 | $8,358.00 | |
| $1.97 | $20,094.00 | |
| $1.95 | $39,195.00 | |
| $1.93 | $96,693.00 |
Need more?
Sign in to add projects and notes