Reference Only
2032630031
New Product
Pin & Socket Connectors Sentrality 8mm Knurled Press-fit Pin, 36mm Engagement Lg., Bag
Datasheet
2032630031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Termination Style | Press Fit | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Voltage Rating | 600 V | |
| Series | 203263 | |
| Packaging | Each | |
| Tradename | Sentrality | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2032630031 02032630031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.79 | $4,548.00 | |
| $3.43 | $14,406.00 | |
| $3.39 | $34,578.00 | |
| $3.36 | $67,536.00 | |
| $3.33 | $166,833.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes