Reference Only
2032630011
New Product
Pin & Socket Connectors Sentrality 8.00mm Knurled Press-fit Pin, 16.00mm Engagement Length, Bag
Datasheet
2032630011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Termination Style | Press Fit | |
| Mounting Style | Panel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Voltage Rating | 600 V | |
| Current Rating | 175 A | |
| Series | 203263 | |
| Packaging | Each | |
| Tradename | Sentrality | |
| Mounting Angle | Straight | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2032630011 02032630011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
Test/Quality Data
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.33 | $5.33 | |
| $4.44 | $222.00 | |
| $3.85 | $385.00 | |
| $3.12 | $1,560.00 | |
| $3.09 | $3,708.00 | |
| $2.65 | $11,130.00 | |
| $2.61 | $26,622.00 | |
| $2.58 | $51,858.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes