Reference Only
2031431355
I/O Connectors QSFP-DD 1x1 SF OT 2RL PCI FIN HS
Datasheet
2031431355 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Horizontal | |
| Series | 203143 | |
| Packaging | Tray | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | QSFP | |
| Part # Aliases | 2031431355 02031431355 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.69 | $21.69 | |
| $18.56 | $185.60 | |
| $17.40 | $435.00 | |
| $16.57 | $828.50 | |
| $15.78 | $1,578.00 | |
| $14.77 | $3,692.50 | |
| $13.94 | $8,029.44 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes