Reference Only
203070-3241
Terminals MINI FIT TPA2 18-20AWG
Datasheet
2030703241 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Series | 203070 | |
| Tradename | Mini-Fit | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 2030703241 02030703241 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 30,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.101 | $3,030.00 | |
| $0.093 | $8,370.00 | |
| $0.091 | $19,110.00 | |
| $0.089 | $37,380.00 | |
| $0.087 | $88,740.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Bench Top Tools FineAdjust Applicator for Micro-Fit+ CRMP TERM 20-24 AWG Insul OD 0.90-1.10mm

Crimpers / Crimping Tools HandTool MultCat MP MachCont 20-28AWG
My Notes
Sign into see notes.