Reference Only
2029351000
Heavy Duty Power Connectors MCAT MP CRMP TERM MALE 20-24AWG 0.2AU
Datasheet
2029351000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 202935 | |
| Product | Contacts | |
| Current Rating | 6.5 A | |
| Termination Style | Crimp | |
| Voltage Rating | 500 V | |
| Insert / Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 20 AWG | |
| Packaging | Bulk | |
| Tradename | MultiCat | |
| Contact Gender | Pin (Male) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2029351000 02029351000 2029351000-FCT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.194 | $388.00 | |
| $0.188 | $1,128.00 | |
| $0.186 | $1,860.00 | |
| $0.175 | $4,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.