Reference Only
2028280506
Board to Board & Mezzanine Connectors Mirror Mezz Hermaphroditic Conn., 2.5mm Conn. Ht., BGA-Attach Mtg, 6 Pair, 5 Row, 124 Pos., 0.76 m Gold (Au) Pltg, w/ Pegs
Datasheet
2028280506 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Number of Positions | 124 Position | |
| Pitch | 1.5 mm (0.059 in) | |
| Number of Rows | 5 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 2.5 mm | |
| Current Rating | 1 A | |
| Voltage Rating | 30 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Housing Material | Thermoplastic (TP) | |
| Series | 202828 | |
| Packaging | Reel | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Mounting Peg | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Mirror Mezz | |
| Part # Aliases | 2028280506 02028280506 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.12 | $56,240.00 | |
| $27.83 | $111,320.00 | |
| $27.55 | $275,500.00 | |
| $27.26 | $545,200.00 | |
| $26.98 | $1,349,000.00 |
Need more?
Available Regional Inventory
58,500 available now at ttiasia.com
Sign in to add projects and notes