Reference Only

2025693106

Headers & Wire Housings ULTRA-FIT HSG 01X06P

Manufacturer:

Mfr Part:
2025693106

TTI Part:
202569-3106

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
Series202569
TradenameUltra-Fit
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases2025693106 02025693106

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Specification Sheets

EDA / CAD Models

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.97$5.82
$0.95$9.50
$0.93$23.25
$0.92$46.00
$0.88$88.00
$0.86$344.00
$0.84$1,260.00
$0.83$12,201.00
Need more?

My Notes

Sign into see notes.