Reference Only
2018460040
Heavy Duty Power Connectors MultiCat High-Pwr Recept. Terminal, Gold over Nickel Phosphorus Pltg, 10-8 AWG
Datasheet
2018460040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 201846 | |
| Product | Contacts | |
| Current Rating | 40 A | |
| Termination Style | Crimp | |
| Voltage Rating | 1 kVAC | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 10 AWG | |
| Wire Gauge Max | 8 AWG | |
| Packaging | Bulk | |
| Tradename | MultiCat | |
| Contact Gender | Socket (Female) | |
| For Use With | Multicat Series Housings | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2018460040 02018460040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
5,740In Stock
25,000 expected 19-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.82 | $48.20 | |
| $4.67 | $93.40 | |
| $4.31 | $215.50 | |
| $4.14 | $414.00 | |
| $4.09 | $613.50 | |
| $3.50 | $7,000.00 | |
| $3.46 | $17,300.00 | |
| $3.41 | $34,100.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for Squba 3.6 Crimp Terminals, 20-16 AWG
Sign in to add projects and notes