Reference Only
2018460030
Heavy Duty Power Connectors MultiCat Receptacle Terminal 10-12 AWG
Datasheet
2018460030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 201846 | |
| Product | Contacts | |
| Current Rating | 30 A | |
| Termination Style | Crimp | |
| Voltage Rating | 1 kVAC | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 10 AWG | |
| Packaging | Bulk | |
| Tradename | MultiCat | |
| Contact Gender | Socket (Female) | |
| For Use With | Multicat Series Housings | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2018460030 02018460030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.42 | $3,420.00 | |
| $3.18 | $6,360.00 | |
| $3.12 | $15,600.00 | |
| $3.02 | $30,200.00 | |
| $2.97 | $74,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes