Reference Only
2018450040
Heavy Duty Power Connectors MultiCat High-Pwr Plug Terminal, Gold over Nickel Phosphorus Pltg, 10-8 AWG
Datasheet
2018450040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 201845 | |
| Product | Contacts | |
| Current Rating | 40 A | |
| Termination Style | Crimp | |
| Voltage Rating | 1 kVAC | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 10 AWG | |
| Wire Gauge Max | 8 AWG | |
| Packaging | Bulk | |
| Tradename | MultiCat | |
| Contact Gender | Pin (Male) | |
| For Use With | Multicat Series Housings | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2018450040 02018450040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1,870In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.60 | $46.00 | |
| $3.91 | $391.00 | |
| $3.50 | $1,750.00 | |
| $3.33 | $3,330.00 | |
| $3.29 | $6,580.00 | |
| $3.21 | $16,050.00 | |
| $3.17 | $31,700.00 | |
| $3.13 | $78,250.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for MultiCat High-Pwr Crimp Terminals, 18-8 AWG
Sign in to add projects and notes