Reference Only
2018440131
Heavy Duty Power Connectors MultiCat Herm BCKSHL 3 Circ 12-18AWG GRY
Datasheet
2018440131 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 201844 | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 3 Position | |
| Housing Material | Polyetherimide (PEI) | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 18 AWG | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Each | |
| Tradename | MultiCat | |
| Housing Color | Gray | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2018440131 02018440131 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.09 | $2,090.00 | |
| $1.99 | $3,980.00 | |
| $1.89 | $9,450.00 | |
| $1.85 | $18,500.00 | |
| $1.83 | $45,750.00 |
Need more?
Sign in to add projects and notes