Reference Only

2018440130

Heavy Duty Power Connectors MULTICAT BACKSHELL 03P BLK

Manufacturer:

Mfr Part:
2018440130

TTI Part:
201844-0130

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series201844
ProductAccessories
Accessory TypeBackshell
Number of Positions3 Position
Housing MaterialPolyetherimide (PEI)
Wire Gauge Min18 AWG
Wire Gauge Max12 AWG
PackagingEach
TradenameMultiCat
Flammability RatingUL 94 V-0
For Use WithMulticat Series Housings
Housing ColorBlack
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.60$1,600.00
$1.58$3,160.00
$1.36$6,800.00
$1.35$13,500.00
$1.33$33,250.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.