Reference Only

2018440041

Heavy Duty Power Connectors MultiCat High-Pwr Hermaphroditic Backshell, 4 Pos., 10-8 AWG, Gray

Manufacturer:

Mfr Part:
2018440041

TTI Part:
201844-0041

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series201844
ProductAccessories
Accessory TypeBackshell
Number of Positions4 Position
Housing MaterialPolyetherimide (PEI)
Wire Gauge Min8 AWG
Wire Gauge Max10 AWG
Maximum Operating Temperature+ 150 C
PackagingBulk
TradenameMultiCat
Housing ColorGray
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

10,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$2.48$1,984.00
$2.36$5,664.00
$2.32$9,280.00
$2.30$23,920.00
$2.28$47,424.00
Need more?
Sign in to add projects and notes