Reference Only
2018440031
Heavy Duty Power Connectors MultiCat High-Pwr Hermaphroditic Backshell, 3 Pos., 10-8 AWG, Gray
Datasheet
2018440031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 201844 | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 3 Position | |
| Housing Material | Polyetherimide (PEI) | |
| Wire Gauge Min | 8 AWG | |
| Wire Gauge Max | 10 AWG | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Bulk | |
| Tradename | MultiCat | |
| Housing Color | Gray | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2018440031 02018440031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
190In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.17 | $31.70 | |
| $2.83 | $141.50 | |
| $2.53 | $632.50 | |
| $2.07 | $2,070.00 | |
| $1.90 | $3,800.00 | |
| $1.86 | $9,300.00 | |
| $1.82 | $18,200.00 | |
| $1.80 | $45,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes