Reference Only
2018421040
Heavy Duty Power Connectors MultiCat Vert Header 4 Circ BLK Key A
Datasheet
2018421040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 201842 | |
| Product | Connectors | |
| Current Rating | 40 A | |
| Number of Positions | 4 Position | |
| Termination Style | Solder | |
| Voltage Rating | 1 kV | |
| Housing Material | Polyetherimide (PEI) | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Tray | |
| Tradename | MultiCat | |
| Contact Gender | Pin (Male) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Mounting Peg | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2018421040 02018421040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 135 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.44 | $1,544.40 | |
| $10.02 | $4,058.10 | |
| $9.72 | $10,497.60 | |
| $9.16 | $18,549.00 | |
| $8.58 | $44,015.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes