Reference Only

2018410131

Heavy Duty Power Connectors MULTICAT REC 03P GRY KEY B

Manufacturer:

Mfr Part:
2018410131

TTI Part:
201841-0131

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series201841
ProductConnectors
Number of Positions3 Position
Termination StyleCrimp
Housing MaterialPolyetherimide (PEI)
Maximum Operating Temperature+ 150 C
PackagingBulk
TradenameMultiCat
Flammability RatingUL 94 V-0
Housing ColorGray
Housing GenderFemale
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

624
On Order
624 expected 28-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$7.51$37.55
$7.42$11,426.80
$7.34$16,918.70
$7.26$33,468.60
$7.17$77,113.35
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes