Reference Only
2016061620
DIN Rail Terminal Blocks UCLP 1PL GRAY 230A/1000V
Datasheet
2016061620 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DIN Rail Terminal Blocks | |
| Color | Gray | |
| Series | 201606 | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Tradename | Eurostyle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Estonia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 90 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.21 | $1,548.90 | |
| $15.89 | $4,290.30 | |
| $15.20 | $8,208.00 | |
| $15.04 | $16,243.20 | |
| $14.28 | $35,985.60 |
Need more?
Sign in to add projects and notes