Reference Only
2016061610
Fixed Terminal Blocks HC UNVCLP 150A 1CKT GRY 1000V
Datasheet
2016061610 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 Position | |
| Connection Method | Screw | |
| Current Rating | 150 A | |
| Voltage Rating | 1 kV | |
| Wire Gauge Min | 6 AWG | |
| Wire Gauge Max | 1/0 AWG | |
| Mounting Style | DIN Rail (35) | |
| Color | Gray | |
| Series | 201606 | |
| Packaging | Bulk | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 48.3 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 82.5 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Part # Aliases | 2016061610 02016061610 MX-KE161 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Estonia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.64 | $1,276.80 | |
| $9.82 | $4,713.60 | |
| $9.33 | $10,076.40 | |
| $9.24 | $18,849.60 | |
| $9.15 | $46,116.00 |
Need more?
Sign in to add projects and notes