Reference Only
2016060660
DIN Rail Terminal Blocks High Current Universal Clamp Tapping Terminal Block, 35mm DIN-rail Mount, 150.0A / 600V, Grey Housing and Cover, 1 Circuit, 4 Term.s
Datasheet
2016060660 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DIN Rail Terminal Blocks | |
| Series | 201606 | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Tradename | Eurostyle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Estonia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.97 | $1,645.50 | |
| $9.60 | $4,320.00 | |
| $9.38 | $9,849.00 | |
| $9.29 | $19,509.00 | |
| $9.20 | $46,920.00 |
Need more?
Sign in to add projects and notes