Reference Only
2016060620
DIN Rail Terminal Blocks High Current Universal Clamp Terminal Block, 35mm DIN-rail or Screw Mount, 230.0A / 600V, Grey Housing and Cover, 1 Circuit
Datasheet
2016060620 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Number of Positions | 1 Position | |
| Current Rating | 230 A | |
| Voltage Rating | 600 V | |
| Connection Method | Screw | |
| Color | Gray | |
| Housing Material | Polyamide (PA) | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail (35) | |
| Wire Gauge Min | 6 AWG | |
| Wire Gauge Max | 4/0 AWG | |
| Length | 85.6 mm | |
| Width | 24.3 mm | |
| Height | 49 mm | |
| Series | 201606 | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Tradename | Eurostyle | |
| Part # Aliases | 2016060620 02016060620 MX-KE62 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Estonia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.45 | $1,417.50 | |
| $8.58 | $3,861.00 | |
| $8.50 | $8,925.00 | |
| $8.41 | $17,661.00 | |
| $8.33 | $42,483.00 |
Need more?
Sign in to add projects and notes