Reference Only

201447-1800

New Product
Terminals NANO-FIT CRIMP TERM

Manufacturer:

Mfr Part:
2014471800

TTI Part:
201447-1800

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 45,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.128$5,760.00
$0.127$17,145.00
$0.125$39,375.00
$0.124$78,120.00
$0.123$188,190.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

200218-6500 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Handtool Nano-Fit Plug Term 24-26AWG
203702-3100 Molex
Associated Tool

Molex

Bench Top Tools FINEADJUST APPLICATOR
200222-1400 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction Tool for Nano-Fit Crimp Terminals, 24-26 AWG

My Notes

Sign into see notes.