
201267-0005 BULK
USB Connectors USB TYPE C REC RA SMT AU
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Type C Connectors | |
| Termination Style | SMD/SMT | |
| Packaging | Ammo Pack | |
| Product Type | USB Connectors | |
| Series | 201267 | |
| Subcategory | USB Connectors | |
| Tradename | USB Type-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
980In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.92 | $5.84 | |
| $2.48 | $24.80 | |
| $2.22 | $111.00 | |
| $1.88 | $940.00 | |
| $1.79 | $1,790.00 | |
| $1.71 | $3,420.00 | |
| $1.66 | $4,980.00 | |
| $1.60 | $8,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes