Reference Only
201201-0040 BULK
Headers & Wire Housings 2.00MM SPOT-ON HDR 01X04P
Datasheet
2012010040. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 201201 | |
| Tradename | Spot-On | |
| Packaging | Ammo Pack | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
495In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.532 | $5.32 | |
| $0.443 | $11.07 | |
| $0.43 | $21.50 | |
| $0.406 | $40.60 | |
| $0.365 | $91.25 | |
| $0.347 | $197.79 | |
| $0.329 | $375.06 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.