Reference Only
2011970181
Headers & Wire Housings 2.00MM SPOT-ON HDR 02X09P
Datasheet
2011970181 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
5,320
On Order
5,320 expected on from 08-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,280 / Multiples: 380)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.02 | $2,325.60 | |
| $0.96 | $8,755.20 | |
| $0.95 | $19,494.00 | |
| $0.93 | $38,167.20 | |
| $0.92 | $92,294.40 |
Need more?
Sign in to add projects and notes