Reference Only
2008900108
Standard Card Edge Connectors 2mm Pit. EdgeLock Wire-to-Board Edge Card Conn., 1.6mm PCB Thick., Nylon, Low-Halogen, UL94-V0, 8 Pos., Natural
Datasheet
2008900108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Card Edge Connectors | |
| Product | Accessories | |
| Number of Positions | 8 Position | |
| Pitch | 2 mm | |
| Board Thickness | 1.6 mm | |
| Mounting Style | Straddle Mount | |
| Mounting Angle | Right Angle | |
| Series | 200890 | |
| Current Rating | 3 A | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Packaging | Bulk | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | EdgeLock | |
| Voltage Rating | 125 V | |
| Part # Aliases | 02008900108 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.42 | $1,008.00 | |
| $0.378 | $3,628.80 | |
| $0.374 | $8,078.40 | |
| $0.369 | $15,055.20 | |
| $0.364 | $36,691.20 |
Need more?
Sign in to add projects and notes