Reference Only
2008900106
Standard Card Edge Connectors 2mm Pit. EdgeLock Wire-to-Board Edge Card Conn., 1.6mm PCB Thick., Nylon, Low-Halogen, UL94-V0, 6 Pos., Natural
Datasheet
2008900106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Card Edge Connectors | |
| Packaging | Bulk | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | EdgeLock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Test/Quality Data
3,430In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.351 | $5.26 | |
| $0.346 | $8.65 | |
| $0.342 | $17.10 | |
| $0.336 | $33.60 | |
| $0.324 | $97.20 | |
| $0.30 | $180.00 |
Need more?
Sign in to add projects and notes