
200528-0080 BULK
FFC & FPC Connectors 1.00MM EASY-ON 08P RA SMT
Datasheet
2005280080. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Series | 200528 | |
| Packaging | Ammo Pack | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | Easy-On |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,175In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 21 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.239 | $5.01 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes