Reference Only
2005010282
Automotive Connectors stAK50h Vertical Hybrid Header, 28 Circuits, Key 2, Green, Tube
Datasheet
2005010282 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 28 Position | |
| Pitch | 2 mm, 4 mm | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Series | 200501 | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A, 12 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 5 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | stAK50h | |
| Voltage Rating | 14 VDC | |
| Part # Aliases | 2005010282 02005010282 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,100 / Multiples: 1,100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.91 | $2,101.00 | |
| $1.82 | $8,008.00 | |
| $1.80 | $19,800.00 | |
| $1.76 | $36,784.00 | |
| $1.75 | $88,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.