Reference Only
2004850540
FFC & FPC Connectors Easy-On FFC/FPC One-Touch Conn., 0.5mm Pit., Vert., 5.6mm Ht., 105 C Operating Temperature, 40 Pos., Gold (Au) Pltg
Datasheet
2004850540 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Product | Board Mount | |
| Number of Positions | 40 Position | |
| Pitch | 0.5 mm | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Current Rating | 500 mA | |
| Series | 200485 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,600 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.72 | $16,512.00 | |
| $1.51 | $36,240.00 | |
| $1.46 | $77,088.00 | |
| $1.38 | $139,104.00 | |
| $1.37 | $348,528.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes