Reference Only

2002771202

Headers & Wire Housings NANO-FIT PLG 01X02P TPA BLK

Manufacturer:

Mfr Part:
2002771202

TTI Part:
200277-1202

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions2 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Mounting StylePanel Mount
Termination StyleCrimp
Mounting AngleStraight
Contact GenderPin (Male)
Series200277
TradenameNano-Fit
ApplicationWire-to-Wire, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 115 C
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.224$2,240.00
$0.221$4,420.00
$0.217$10,850.00
$0.214$21,400.00
$0.211$52,750.00
Need more?
Available Regional Inventory
30,000 available now at ttieurope.com
Sign in to add projects and notes