Reference Only

2002411123

Headers & Wire Housings MEGA-FIT HDR 01X03P VT AU

Manufacturer:

Mfr Part:
2002411123

TTI Part:
200241-1123

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePower
Number of Positions3 Position
Pitch5.7 mm (0.224 in)
Number of Rows1 Row
Mounting StyleMounting Peg
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Series200241
TradenameMega-Fit
PackagingTray
Contact MaterialCopper Alloy
Current Rating23.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,160 / Multiples: 2,160)
Quantity Unit PriceExt. Price
$2.70$5,832.00
$2.67$23,068.80
$2.65$57,240.00
$2.62$107,524.80
$2.59$262,936.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes