Reference Only
2002188900
Crimpers / Crimping Tools Hand Crimp Tool for 1.5mm Pico-SPOX Female Crimp Terminals, 26-24 AWG, UL1061 Wires
Datasheet
2002188900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 1.5 mm Pico-SPOX Female Crimp Terminals AWG 26-24 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Tradename | Pico-SPOX | |
| Part # Aliases | 2002188900 02002188900 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $373.03 | $373.03 | |
| $357.57 | $1,787.85 | |
| $336.76 | $3,367.60 | |
| $331.45 | $8,286.25 | |
| $326.53 | $13,061.20 | |
| $323.29 | $25,863.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes