Reference Only
2002188600
End of Life
Crimpers / Crimping Tools Hand Crimp Tool for 10mm Pit. Mini-Fit Sr. Crimp Terminals, 12-10 AWG
Datasheet
2002188600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 10 mm Pitch Mini-Fit Sr. Crimp Terminals AWG 12-10 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Tradename | Mini-Fit Sr. | |
| Part # Aliases | 2002188600 02002188600 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $707.44 | $707.44 | |
| $700.43 | $1,400.86 | |
| $649.30 | $3,246.50 | |
| $628.47 | $6,284.70 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes