Reference Only
2002187000
Crimpers / Crimping Tools Hand Crimp Tool for SL Crimp Terminals, 30-24 AWG
Datasheet
2002187000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | SL Crimp Terminals AWG 30-24 | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $454.69 | $454.69 | |
| $450.19 | $900.38 | |
| $445.74 | $1,337.22 | |
| $441.32 | $2,206.60 | |
| $420.97 | $4,209.70 | |
| $404.13 | $8,082.60 | |
| $400.13 | $16,005.20 | |
| $396.17 | $31,693.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes