Reference Only
2002186300
Crimpers / Crimping Tools HAND TOOL
Datasheet
2002186300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Terminals | |
| Color | Red | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $700.43 | $700.43 | |
| $649.30 | $3,246.50 | |
| $628.47 | $6,284.70 | |
| $622.25 | $9,333.75 | |
| $615.76 | $15,394.00 | |
| $609.67 | $24,386.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.