Reference Only
2002185500
Crimpers / Crimping Tools Hand Crimp Tool for Micro-Fit+ Female and Micro-Fit TPA Male Crimp Terminals, 20 AWG, UL1007 and UL1061 Wires
Datasheet
2002185500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Terminals | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Tradename | Micro-Fit 3.0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $346.80 | $346.80 | |
| $343.37 | $686.74 | |
| $339.97 | $1,019.91 | |
| $336.60 | $1,683.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes