Reference Only
2002184600
Crimpers / Crimping Tools Hand Crimp Tool for Ultra-Fit Tang-less Crimp Terminals, 18-16 AWG (UL1061) Wires
Datasheet
2002184600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Ultra-Fit Series Terminals | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Tradename | Ultra-Fit | |
| Part # Aliases | 2002184600 02002184600 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $478.37 | $478.37 | |
| $467.58 | $2,337.90 | |
| $452.58 | $4,525.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes