Reference Only
2002184400
Crimpers / Crimping Tools Hand Crimp Tool for CTX50 Sealed L1-Grip Recept. Crimp Terminals, 0.35mm , FLR2X A3ZH Wire
Datasheet
2002184400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | CTX50 Sealed L1-Grip Receptacle Crimp Terminals | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $563.06 | $563.06 | |
| $557.49 | $1,114.98 | |
| $505.90 | $2,529.50 | |
| $496.37 | $4,963.70 | |
| $491.46 | $7,371.90 | |
| $486.59 | $12,164.75 | |
| $481.77 | $19,270.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes