Reference Only
2002184100
Crimpers / Crimping Tools Hand Crimp Tool for Board-In Crimp Terminals, 18-16 AWG
Datasheet
2002184100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 18 AWG to 16 AWG Terminals | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $348.986 | $348.98 | |
| $348.986 | $1,744.93 | |
| $348.986 | $3,489.86 | |
| $348.986 | $8,724.65 | |
| $348.986 | $17,449.30 |
Need more?
Sign in to add projects and notes