Reference Only
2002182200
Crimpers / Crimping Tools Hand Crimp Tool for Mini-Fit Jr. Male and Female Crimp Terminals, 16 AWG
Datasheet
2002182200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 16 AWG Contacts | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Tradename | Mini-Fit Jr. |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $572.93 | $572.93 | |
| $567.24 | $1,134.48 | |
| $561.62 | $1,684.86 | |
| $533.79 | $2,668.95 | |
| $528.49 | $5,284.90 | |
| $523.25 | $10,465.00 | |
| $518.06 | $20,722.40 | |
| $512.92 | $41,033.60 |
Need more?
Sign in to add projects and notes