Reference Only
2002182000
Crimpers / Crimping Tools Hand Crimp Tool for 1.25mm Pit. PicoBlade Crimp Terminals, 32-26 AWG
Datasheet
2002182000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Terminals | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Specification Sheets
Technical Resources
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $743.31 | $743.31 | |
| $735.95 | $1,471.90 | |
| $692.58 | $3,462.90 | |
| $670.36 | $6,703.60 | |
| $663.72 | $9,955.80 | |
| $657.15 | $26,286.00 | |
| $650.64 | $52,051.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes