Reference Only
2002181900
Crimpers / Crimping Tools Hand Crimp Tool for 1.25mm Pit. PicoBlade Recept. Crimp Terminals, 32-26 AWG
Datasheet
2002181900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 1.25 mm Pitch PicoBlade Receptacle | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Tradename | PicoBlade | |
| Part # Aliases | 2002181900 02002181900 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
25
On Order
25 expected 01-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $579.27 | $579.27 | |
| $573.53 | $1,147.06 | |
| $567.84 | $1,703.52 | |
| $562.21 | $2,811.05 | |
| $556.63 | $5,566.30 | |
| $551.11 | $13,777.75 | |
| $545.64 | $27,282.00 | |
| $540.23 | $54,023.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes